1432457 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, screw locking, angled, 1432457

Order No.: 61P8317
EAN: 4046356410748
MPN:
1432457
SACC-CI-M12FSD-4CON-L90 SCO
Series: SACC
1432457 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2336 €

Sensor-actuator connector, 1432457, Phoenix Contact

Sensor/actuator flush-type connector, socket, 4-pole, shielded, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For transmitting high power
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation angled
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No