1432249 | Phoenix Contact

Panel socket, M12, 8 pole, strand connection, push pull, straight, 1432249

Order No.: 64P6636
EAN: 4063151799335
MPN:
1432249
Series: SACC
1432249 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2058 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
10 pcs.
19.7778 €
25 pcs.
18.5045 €
50 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1432249, Phoenix Contact

Device connector front mounting, Universal, 8-position, Socket, straight, M12-Push-pull external locking, coding: A, on free cable end, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted, this item is expected to be lead-free from Q4 2025 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance.

Features

  • Established M12 standard for secure transmission of signals, data, and power
  • Easy and quick cabling of devices and systems in hard-to-reach areas
  • Manufacturer-independent M12 push-pull locking system for maximum availability
  • Reliable shield connection even under extreme mechanical strain
  • Compatible with connectors with screw or push-in connection
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking push pull
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front panel mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15