1429156 | Phoenix Contact

Plug, M12, 6 pole, IDC connection, screw locking, angled, 1429156

Order No.: 61P9264
EAN: 4046356323116
MPN:
1429156
SACC-M12MR-6Q SH VARAN
Series: SACC
1429156 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6218 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
52.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.6218 €

Sensor-actuator connector, 1429156, Phoenix Contact

Data connector, VARAN, 6-position, shielded, Plug angled M12, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection IDC connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No