1426314 | Phoenix Contact
Jack, M8, 3 pole, IDC connection, screw locking, straight, 1426314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6802 € *
Available in 5 Days: 63 pcs. - if ordered today
Sensor-actuator connector, 1426314, Phoenix Contact
Connector, 3-position, Socket straight M8, Insulation displacement connection, knurl material: Stainless steel 1.4305, external cable diameter 2.5 mm - 5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |