1425592 | Phoenix Contact
Plug, M12, 4 pole, solder pins, screw locking, straight, 1425592
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Standard delivery time from the manufacturer is: 21 Weeks
Power connector, 1425592, Phoenix Contact
Device connector, rear mounting, Power, 4-position, Plug, straight, M12, Rear mounting, M16 x 1.5, Solder pins.
Features
- Pre-assembled with litz wires for immediate use
- Fast locking system
- L-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmitting high power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |