1424695 | Phoenix Contact

Plug, M12, 3 pole, push-in, screw locking, straight, 1424695

Order No.: 61P9320
EAN: 4055626376226
MPN:
1424695
SACC-M12MSB-3PL SH PB
Series: SACC
1424695 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9257 € *
Available in 5 Days: 171 pcs. - if ordered today
Total Price:
36.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.9257 €

Sensor-actuator connector, 1424695, Phoenix Contact

Data connector, PROFIBUS DP (12 Mbps), 3-position, shielded, plug straight M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection push-in
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes