1424690 | Phoenix Contact
Jack, M12, 5 pole, push-in, screw locking, angled, 1424690
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7183 € *
Available in 5 Days: 314 pcs. - if ordered today
Sensor-actuator connector, 1424690, Phoenix Contact
Connector, Universal, 5-position, unshielded, Socket angled M12, Push-lock spring connection, knurl material: Plastic, external cable diameter 4 mm - 8 mm.
Features
- Time-saving Push-Lock connection
- Shock- and vibration-resistant connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | push-in | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |