1424682 | Phoenix Contact
Plug, M12, 4 pole, push-in, screw locking, straight, 1424682
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4160 € *
Available in 5 Days: 2,191 pcs. - if ordered today
Total Price:
31.42 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4160 €
10 pcs.
28.9051 €
25 pcs.
26.2990 €
50 pcs.
23.6572 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1424682, Phoenix Contact
Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, plug straight M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.
Features
- Time-saving Push-Lock connection
- Shock- and vibration-resistant connection
- D-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | push-in | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |