1424668 | Phoenix Contact

Jack, M12, 4 pole, push-in, screw locking, straight, 1424668

Order No.: 61P9198
EAN: 4055626375953
MPN:
1424668
SACC-M12FS-4PL SH
Series: SACC
1424668 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0709 €

Sensor-actuator connector, 1424668, Phoenix Contact

Connector, Universal, 4-position, shielded, Socket straight M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection push-in
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15