1424326 | Phoenix Contact
Panel socket, M12, 4 pole, screw connection, screw locking, straight, 1424326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5690 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
65.57 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5690 €
5 pcs.
61.6301 €
15 pcs.
59.2739 €
50 pcs.
56.6559 €
150 pcs.
54.2878 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1424326, Phoenix Contact
Device connector, Rear mounting, 4-position, Socket, Straight, M12, coding: D - data , on Socket straight M12, D - data, Bipolar mounting, M16 x 1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |