1424244 | Phoenix Contact
Plug, M8, 6 pole, solder pins, screw locking, angled, 1424244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0217 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
700.43 € *
Price list
Quantity
Price per unit*
20 pcs.
35.0217 €
40 pcs.
33.1058 €
60 pcs.
31.3803 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1424244, Phoenix Contact
Device connector, 6-position, Plug, Angled, M8, Rear mounting, M8 x 1, Solder pins
Features
- Easy PCB assembly: one-piece connectors for wave soldering
- For high transmission reliability: optional shield connection to the housing and latching on the PCB
- Standard pin assignments and codings for signal transmission with a uniform design-in design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 6 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |