1424241 | Phoenix Contact

Panel socket, M8, 5 pole, solder pins, screw locking, straight, 1424241

Order No.: 61P8740
EAN: 4046356712538
MPN:
1424241
SACC-DSI-M8FS-5CON-M10-L180 DN
Series: SACC
1424241 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5775 € *
Available: 19 pcs.
Available in 5 Days: 239 pcs. - if ordered today
Total Price:
14.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5775 €

Sensor-actuator connector, 1424241, Phoenix Contact

Sensor/actuator flush-type connector, socket, 5-pole, DeviceNet, M8, rear/screw mounting with M10 fastening thread, with straight solder connection.

Features

  • Easy PCB assembly
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission reliability
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M8
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No