1424239 | Phoenix Contact
Panel socket, M8, 5 pole, solder pins, screw locking, angled, 1424239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9194 € *
Available in 5 Days: 7 pcs. - if ordered today
Device connector, 1424239, Phoenix Contact
Device connector, Rear mounting, 5-position, Socket, Angled, M8, M10, Solder pins, Coding: B - inverse
Features
- Easy PCB assembly: one-piece connectors for wave soldering
- For high transmission reliability: optional shield connection to the housing and latching on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M8 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |