1424201 | Phoenix Contact
Panel socket, M12, 17 pole, solder pins, push-in, angled, 1424201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Available in 5 Days: 4 pcs. - if ordered today
Sensor-actuator connector, 1424201, Phoenix Contact
Sensor/actuator flush-type socket, 17-pole with shroud, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 17 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push-in | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |