1424196 | Phoenix Contact

Plug, M12, 17 pole, solder pins, screw locking, angled, 1424196

Order No.: 61P8376
EAN: 4046356692908
MPN:
1424196
SACC-CI-M12MS-17CON-L90
Series: SACC
1424196 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0828 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
621.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
31.0828 €

Sensor-actuator connector, 1424196, Phoenix Contact

Sensor/actuator flush-type plug, 17-pole without shroud, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No