1424194 | Phoenix Contact
Plug, M12, 12 pole, solder pins, push-in, angled, 1424194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.038 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sensor-actuator connector, 1424194, Phoenix Contact
Sensor/actuator flush-type plug, 12-pole without shroud, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push-in | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |