1424193 | Phoenix Contact
Panel socket, M12, 8 pole, solder connection, screw locking, angled, 1424193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1788 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sensor-actuator connector, 1424193, Phoenix Contact
Hybrid contact carrier, Ethernet, 8-pole, rear/screw mounting, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |