1424180 | Phoenix Contact
Panel socket, M12, 8 pole, screw locking, straight, 1424180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1788 € *
Available in 5 Days: 4,495 pcs. - if ordered today
Sensor-actuator connector, 1424180, Phoenix Contact
CAT6A contact carrier, Ethernet, 8-pole, rear mounting, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |