1424129 | Phoenix Contact

Panel plug, M12, 4 pole, strand connection, straight, 1424129

Order No.: 61P9359
EAN: 4046356693325
MPN:
1424129
SACC-MCI-MSS-4CON/0,5 PE SCO
1424129 Phoenix Contact Sensor-Actuator Connectors
Image may differ

Contact carrier, 1424129, Phoenix Contact

Assembled contact carrier and insulating body, 3-pole + PE, 0.5 m long litz wires.

Features

  • Convenient field assembly
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting power
  • For signal transmission
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m
Pin number 4 pole
Thread size M12
Coding S
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes