1422848 | Phoenix Contact

Jack, M12, 4 pole, crimp connection, straight, 1422848

Order No.: 61P0555
EAN: 4055626357751
MPN:
1422848
SACC-M12FSD-4CT-CM SH PN
Series: SACC
1422848 Phoenix Contact Sensor-Actuator Connectors Image 1
1422848 Phoenix Contact Sensor-Actuator Connectors Image 2
1422848 Phoenix Contact Sensor-Actuator Connectors Image 3
1422848 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9416 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.94 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9416 €
10 pcs.
25.2875 €
25 pcs.
23.8119 €
50 pcs.
22.5148 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1422848, Phoenix Contact

Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket straight M12, coding: D, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 4.5-7.5 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safe use in the field, thanks to a high degree of protection
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • Protected seal in the M12 socket
Technical specifications
Filter Property Value
Product type jack
Version 42 mm
Pin number 4 pole
Thread size M12
Coding D
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back