1422847 | Phoenix Contact
Plug, M12, 4 pole, crimp connection, push-turn, angled, 1422847
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3216 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.32 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3216 €
10 pcs.
27.5128 €
25 pcs.
25.9182 €
50 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Data connector, 1422847, Phoenix Contact
Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug angled M12, coding: D, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 4.5-7.5 mm, without crimp contacts.
Features
- Extremely compact, thanks to the small wiring space and high contact density
- Safe use in the field, thanks to a high degree of protection
- Safely shielded: reliable shield connection even under extreme mechanical strain
- Robust connection: suitable for railway applications with high shock and vibration loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 52 mm | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | push-turn | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |