1422845 | Phoenix Contact

Plug, M12, 8 pole, crimp connection, screw locking, angled, 1422845

Order No.: 65P1900
EAN: 4055626381893
MPN:
1422845
SACC-M12MRX-8CT-CL SH
Series: SACC
1422845 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.3369 € *
Available in 5 Days: 502 pcs. - if ordered today
Total Price:
80.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.3369 €

Sensor-actuator connector, 1422845, Phoenix Contact

Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5 mm - 10 mm, without crimp contacts.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable shield connection even under extreme mechanical strain
  • X-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For railway applications
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes