1420831 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, straight, 1420831

Order No.: 61P8322
EAN: 4055626280585
MPN:
1420831
SACC-CI-M12FSK-4PE-L180 THR R
Series: SACC
1420831 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
506.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
8.449 €

Sensor-actuator connector, 1420831, Phoenix Contact

Flush-type connector, Power, 5-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • K-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding K
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes