1420830 | Phoenix Contact
Plug, M12, 5 pole, solder connection, straight, 1420830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power connector, 1420830, Phoenix Contact
Flush-type connector, Power, 5-position, Plug, straight, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- K-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | K | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |