1419768 | Phoenix Contact

Plug, M12, 4 pole, solder pins, screw locking, straight, 1419768

Order No.: 61P8692
EAN: 4046356534086
MPN:
1419768
SACC-DSI-M12MS-4CON-M16 SH
Series: SACC
1419768 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Available: 18 pcs.
Available in 10 days: 480 pcs. - if ordered today
Total Price:
11.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8286 €

Sensor-actuator connector, 1419768, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes