1419658 | Phoenix Contact
Panel socket, M12, 5 pole, strand connection, straight, 1419658
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
15.3153 €
20 pcs.
14.2681 €
50 pcs.
13.6255 €
100 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1419658, Phoenix Contact
Device connector, Rear mounting, Universal, 5-position, Flush-type female connector, Straight, M12-Standard, Coding: A , On free cable end, M16 x 1.5, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |