1419640 | Phoenix Contact
Jack, M12, 3 pole, screw connection, screw locking, straight, 1419640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5846 € *
Available in 5 Days: 612 pcs. - if ordered today
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
24.9900 €
15 pcs.
24.0380 €
50 pcs.
22.9670 €
150 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1419640, Phoenix Contact
Power connector, 3-position, unshielded, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm, for alternating current up to 16 A/630 V.
Features
- Safe use in the field, thanks to a high degree of protection
- High-performance
- S-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |