1418344 | Phoenix Contact

Panel socket, M12, 4 pole, solder connection, screw locking, straight, 1418344

Order No.: 61P8340
EAN: 4055626170695
MPN:
1418344
SACC-CI-M12FSS-4CON-L180TOR PE
Series: SACC
1418344 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
409.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
6.8187 €

Power connector, 1418344, Phoenix Contact

Flush-type connector, Universal, 4-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding S
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No