1418052 | Phoenix Contact
Jack, M12, 4 pole, screw connection, screw locking, straight, 1418052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4977 € *
Available in 5 Days: 364 pcs. - if ordered today
Power connector, 1418052, Phoenix Contact
Power connector, 4-position, unshielded, Socket straight M12, Coding: T, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm, For direct current up to 12 A/63 V.
Features
- Safe use in the field, thanks to a high degree of protection
- High-performance
- T-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |