1417877 | Phoenix Contact

Jack, M12, 5 pole, screw connection, screw locking, straight, 1417877

Order No.: 61P9213
EAN: 4055626129303
MPN:
1417877
SACC-M12FS-5CON-PG11 SH
Series: SACC
1417877 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2148 € *
Available in 5 Days: 298 pcs. - if ordered today
Total Price:
58.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.2148 €

Sensor-actuator connector, 1417877, Phoenix Contact

Connector, 5-position, shielded, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No