1417430 | Phoenix Contact
Plug, M12, 8 pole, screw locking, straight, 1417430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.187 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sensor-actuator connector, 1417430, Phoenix Contact
Data connector, Ethernet CAT6A (10 Gbps), 8-position, shielded, plug straight M12 SPEEDCON, Piercecon, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- Fast locking system
- X-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |