1416144 | Phoenix Contact
Plug, M12, screw connection, screw locking, straight, 1416144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1416144, Phoenix Contact
Housing screw connection with M12 standard thread, with O-ring, for the two-piece straight M12 THR contact carrier and for the two-piece angled M12 contact carrier.
Features
- Easy device integration
- Flexible PCB assembly
- Two-piece connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |