1412257 | Phoenix Contact

Panel socket, M8, 3 pole, SMD, screw locking, straight, 1412257

Order No.: 61P8524
EAN: 4046356988995
MPN:
1412257
SACC-CIP-M8FS-3P SMD SH R32
Series: SACC
1412257 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
440.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.4030 €

Sensor-actuator connector, 1412257, Phoenix Contact

Flush-type connector, 3-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Overvoltage category: I
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No