1412250 | Phoenix Contact

Panel socket, M8, 3 pole, SMD, screw locking, straight, 1412250

Order No.: 61P8523
EAN: 4046356988919
MPN:
1412250
SACC-CIP-M8FS-3P SMD R32
Series: SACC
1412250 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4748 €

Sensor-actuator connector, 1412250, Phoenix Contact

Flush-type connector, 3-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Overvoltage category: I
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No