1412246 | Phoenix Contact

Panel socket, M8, 6 pole, SMD, push-in, straight, 1412246

Order No.: 61P8438
EAN: 4046356988872
MPN:
1412246
SACC-CI-M8FS-6P SMD R32
Series: SACC
1412246 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
460.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.6053 €

Sensor-actuator connector, 1412246, Phoenix Contact

Flush-type connector, 6-position, Socket, straight, M8, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Contact material: CuZn
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 6 pole
Thread size M8
Coding A
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No