1412237 | Phoenix Contact

Panel socket, M8, 5 pole, SMD, push-in, straight, 1412237

Order No.: 61P8545
EAN: 4046356988797
MPN:
1412237
SACC-CIP-M8FSB-5P SMD SH T
Series: SACC
1412237 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8552 €

Sensor-actuator connector, 1412237, Phoenix Contact

Flush-type connector, Universal, 5-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M8
Coding B
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No