1412234 | Phoenix Contact

Plug, M8, 4 pole, SMD, push-in, straight, 1412234

Order No.: 61P8556
EAN: 4046356988261
MPN:
1412234
SACC-CIP-M8MS-4P SMD T
Series: SACC
1412234 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
3.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4867 €

Sensor-actuator connector, 1412234, Phoenix Contact

Flush-type connector, 4-position, Plug, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No