1412006 | Phoenix Contact

Panel socket, M12, 5 pole, SMD, screw locking, straight, 1412006

Order No.: 61P8461
EAN: 4046356992794
MPN:
1412006
SACC-CIP-M12FS-5P SMD SH R32
Series: SACC
1412006 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.355 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.355 €

Sensor-actuator connector, 1412006, Phoenix Contact

Flush-type connector, 5-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No