1411995 | Phoenix Contact
Panel socket, M12, 12 pole, SMD, screw locking, straight, 1411995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1499 € *
Standard delivery time from the manufacturer is: 11 Weeks
Sensor-actuator connector, 1411995, Phoenix Contact
Flush-type connector, 12-position, Socket, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | SMD | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |