1411945 | Phoenix Contact

Plug, M12, 8 pole, SMD, push-in, straight, 1411945

Order No.: 61P8508
EAN: 4046356990714
MPN:
1411945
SACC-CIP-M12MS-8P SMD T
Series: SACC
1411945 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Available: 57 pcs.
Total Price:
6.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3070 €

Sensor-actuator connector, 1411945, Phoenix Contact

Flush-type connector, 8-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No