1411944 | Phoenix Contact
Plug, M12, 5 pole, SMD, screw locking, straight, 1411944
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 1411944, Phoenix Contact
Flush-type connector, 5-position, Plug, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- B-coded
- Pollution degree: 3
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | SMD | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |