1411943 | Phoenix Contact

Plug, M12, 5 pole, SMD, push-in, straight, 1411943

Order No.: 61P8502
EAN: 4046356990745
MPN:
1411943
SACC-CIP-M12MS-5P SMD T
Series: SACC
1411943 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0936 €

Sensor-actuator connector, 1411943, Phoenix Contact

Flush-type connector, 5-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No