1411935 | Phoenix Contact

Panel socket, M12, 4 pole, SMD, push-in, straight, 1411935

Order No.: 61P8457
EAN: 4046356989558
MPN:
1411935
SACC-CIP-M12FS-4P SMD T
Series: SACC
1411935 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6295 €

Sensor-actuator connector, 1411935, Phoenix Contact

Flush-type connector, 4-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking push-in
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No