1411820 | Phoenix Contact
Panel socket, M12, 8 pole, solder connection, screw locking, straight, 1411820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 15 Weeks
Sensor-actuator connector, 1411820, Phoenix Contact
Flush-type socket, CAT6A, Ethernet, 8-pole, M12 SPEEDCON, rear/screw mounting with M12 fastening thread, with straight solder connection.
Features
- Overvoltage category: III
- Pollution degree: 3
- Degree of protection: IP67
- Flammability rating according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |