1408989 | Phoenix Contact

Jack, M12, 4 pole, screw connection, screw locking, angled, 1408989

Order No.: 61P9186
EAN: 4046356862394
MPN:
1408989
SACC-M12FRT-4CON-PG11-M
Series: SACC
1408989 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6913 € *
Available in 5 Days: 302 pcs. - if ordered today
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
3 pcs.
26.0253 €
5 pcs.
25.0257 €
7 pcs.
23.9309 €
10 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1408989, Phoenix Contact

Power connector, 4-position, unshielded, Socket angled M12, Coding: T, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm, For direct current up to 12 A/63 V.

Features

  • Safe use in the field, thanks to a high degree of protection
  • High-performance
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For power supplies
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding T
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes