1406412 | Phoenix Contact

Panel socket, M12, 4 pole, solder connection, screw locking, straight, 1406412

Order No.: 61P8342
EAN: 4046356804363
MPN:
1406412
SACC-CI-M12FST-4CON-L180THR SH
Series: SACC
1406412 Phoenix Contact Sensor-Actuator Connectors Image 1
1406412 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Available in 5 Days: 580 pcs. - if ordered today
Total Price:
6.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8782 €

Power connector, 1406412, Phoenix Contact

Flush-type connector, Power, 4-position, Socket, straight, M12, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding T
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No