1406410 | Phoenix Contact
Plug, M12, 4 pole, solder connection, screw locking, straight, 1406410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.2225 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1406410, Phoenix Contact
Flush-type connector, Universal, 4-position, Plug, straight, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- S-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |