1404642 | Phoenix Contact
Jack, M12, 4 pole, screw connection, screw locking, straight, 1404642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7821 € *
Standard delivery time from the manufacturer is: 13 Weeks
Power connector, 1404642, Phoenix Contact
Power connector, Power, 4-position, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm, for AC current up to 12 A/630 V.
Features
- Safe use in the field, thanks to a high degree of protection
- High-performance
- S-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |