1404411 | Phoenix Contact

Jack, M12, 12 pole, solder connection, screw locking, straight, 1404411

Order No.: 61P9188
EAN: 4046356693844
MPN:
1404411
SACC-M12FS-12SOL-PG 9-M SH
Series: SACC
1404411 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.2429 € *
Available in 5 Days: 404 pcs. - if ordered today
Total Price:
77.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.2429 €

Sensor-actuator connector, 1404411, Phoenix Contact

Connector, Universal, 12-position, shielded, Socket straight M12, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes