1402457 | Phoenix Contact

Panel socket, M12, 8 pole, solder connection, screw locking, straight, 1402457

Order No.: 61P8300
EAN: 4046356615907
MPN:
1402457
SACC-CI-M12FS-8CON-L180-10G
Series: SACC
1402457 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6116 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
18.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.6116 €

Sensor-actuator connector, 1402457, Phoenix Contact

Cat6A flush-type socket, Ethernet, 8-pole, rear mounting, with straight solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No